GS8324Z36B-150I vs CY7C1441V25-150BGC feature comparison

GS8324Z36B-150I GSI Technology

Buy Now Datasheet

CY7C1441V25-150BGC Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GSI TECHNOLOGY CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description BGA, BGA,
Pin Count 119 119
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 5.5 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE; IT CAN ALSO OPERATE WITH 3.3V SUPPLY FLOW-THROUGH ARCHITECTURE
JESD-30 Code R-PBGA-B119 R-PBGA-B119
JESD-609 Code e0 e0
Length 22 mm 22 mm
Memory Density 37748736 bit 37748736 bit
Memory IC Type ZBT SRAM STANDARD SRAM
Memory Width 36 36
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 119 119
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1MX36 1MX36
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 220 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.99 mm 2.4 mm
Supply Voltage-Max (Vsup) 2.7 V 2.625 V
Supply Voltage-Min (Vsup) 2.3 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 14 mm 14 mm
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare GS8324Z36B-150I with alternatives

Compare CY7C1441V25-150BGC with alternatives