GS8322Z36AGB-333V vs GS832236GB-133IT feature comparison

GS8322Z36AGB-333V GSI Technology

Buy Now Datasheet

GS832236GB-133IT GSI Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GSI TECHNOLOGY GSI TECHNOLOGY
Part Package Code BGA BGA
Package Description BGA, BGA119,7X17,50 BGA, BGA119,7X17,50
Pin Count 119 119
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.B 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Factory Lead Time 24 Weeks
Access Time-Max 5 ns 8.5 ns
Additional Feature ALSO OPERATED WITH 2.5V SUPPLY; PIPELINE/FLOW THROUGH ARCHITECTURE FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY
Clock Frequency-Max (fCLK) 333 MHz 133 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PBGA-B119 R-PBGA-B119
Length 22 mm 22 mm
Memory Density 37748736 bit 37748736 bit
Memory IC Type ZBT SRAM CACHE SRAM
Memory Width 36 36
Number of Functions 1 1
Number of Terminals 119 119
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1MX36 1MX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA119,7X17,50 BGA119,7X17,50
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.99 mm 1.99 mm
Standby Current-Max 0.03 A 0.08 A
Standby Voltage-Min 1.7 V 2.38 V
Supply Current-Max 0.285 mA 0.21 mA
Supply Voltage-Max (Vsup) 2 V 2.7 V
Supply Voltage-Min (Vsup) 1.7 V 2.3 V
Supply Voltage-Nom (Vsup) 1.8 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm 14 mm
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e1
Moisture Sensitivity Level 3
Terminal Finish TIN SILVER COPPER

Compare GS8322Z36AGB-333V with alternatives

Compare GS832236GB-133IT with alternatives