GS832272GC-133 vs GS832272GC-133I feature comparison

GS832272GC-133 GSI Technology

Buy Now Datasheet

GS832272GC-133I GSI Technology

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GSI TECHNOLOGY GSI TECHNOLOGY
Part Package Code BGA BGA
Package Description LBGA, BGA209,11X19,40 LBGA, BGA209,11X19,40
Pin Count 209 209
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Factory Lead Time 24 Weeks 24 Weeks
Samacsys Manufacturer GSI TECHNOLOGY GSI TECHNOLOGY
Access Time-Max 8.5 ns 8.5 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY
Clock Frequency-Max (fCLK) 133 MHz 133 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PBGA-B209 R-PBGA-B209
JESD-609 Code e1 e1
Length 22 mm 22 mm
Memory Density 37748736 bit 37748736 bit
Memory IC Type CACHE SRAM CACHE SRAM
Memory Width 72 72
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 209 209
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512KX72 512KX72
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA209,11X19,40 BGA209,11X19,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.7 mm
Standby Current-Max 0.06 A 0.08 A
Standby Voltage-Min 2.38 V 2.38 V
Supply Current-Max 0.235 mA 0.255 mA
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 14 mm 14 mm
Base Number Matches 1 1

Compare GS832272GC-133 with alternatives

Compare GS832272GC-133I with alternatives