GS832272C-166IV vs GS8324Z72C-250I feature comparison

GS832272C-166IV GSI Technology

Buy Now Datasheet

GS8324Z72C-250I GSI Technology

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GSI TECHNOLOGY GSI TECHNOLOGY
Part Package Code BGA BGA
Package Description LBGA, LBGA,
Pin Count 209 209
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.B 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Factory Lead Time 24 Weeks
Access Time-Max 8 ns 6 ns
Additional Feature FLOW-THROUGH OR PIELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY FLOW-THROUGH OR PIPELINED ARCHITECTURE; IT CAN ALSO OPERATE WITH 3.3V SUPPLY
JESD-30 Code R-PBGA-B209 R-PBGA-B209
Length 22 mm 22 mm
Memory Density 37748736 bit 37748736 bit
Memory IC Type CACHE SRAM ZBT SRAM
Memory Width 72 72
Number of Functions 1 1
Number of Terminals 209 209
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX72 512KX72
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 220
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.7 mm
Supply Voltage-Max (Vsup) 2 V 2.7 V
Supply Voltage-Min (Vsup) 1.7 V 2.3 V
Supply Voltage-Nom (Vsup) 1.8 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm 14 mm
Base Number Matches 2 2
Moisture Sensitivity Level 3

Compare GS832272C-166IV with alternatives

Compare GS8324Z72C-250I with alternatives