GS8320E36AGT-375 vs K7A323601M-QC14 feature comparison

GS8320E36AGT-375 GSI Technology

Buy Now Datasheet

K7A323601M-QC14 Samsung Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GSI TECHNOLOGY SAMSUNG SEMICONDUCTOR INC
Part Package Code QFP QFP
Package Description LQFP, QFP100,.63X.87 LQFP, QFP100,.63X.87
Pin Count 100 100
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.B 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Factory Lead Time 24 Weeks
Access Time-Max 4.2 ns 4 ns
Additional Feature ALSO OPERATED WITH 3.3V SUPPLY; PIPELINE/FLOW THROUGH ARCHITECTURE PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 375 MHz 138 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e3 e0
Length 20 mm 20 mm
Memory Density 37748736 bit 37748736 bit
Memory IC Type CACHE SRAM CACHE SRAM
Memory Width 36 36
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 100 100
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX36 1MX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Equivalence Code QFP100,.63X.87 QFP100,.63X.87
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Standby Current-Max 0.03 A
Standby Voltage-Min 2.3 V 3.14 V
Supply Current-Max 0.34 mA
Supply Voltage-Max (Vsup) 2.7 V 3.465 V
Supply Voltage-Min (Vsup) 2.3 V 3.135 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm 14 mm
Base Number Matches 1 1

Compare GS8320E36AGT-375 with alternatives

Compare K7A323601M-QC14 with alternatives