GS832018GT-250IVT
vs
GS832018AGT-250V
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
GSI TECHNOLOGY
GSI TECHNOLOGY
Part Package Code
QFP
QFP
Package Description
LQFP,
LQFP,
Pin Count
100
100
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.B
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
6.5 ns
5.5 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY
ALSO OPERTAES AT 2.5, SYNCHRONOUS BURST
JESD-30 Code
R-PQFP-G100
R-PQFP-G100
JESD-609 Code
e3
Length
20 mm
20 mm
Memory Density
37748736 bit
37748736 bit
Memory IC Type
CACHE SRAM
CACHE SRAM
Memory Width
18
18
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
100
100
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX18
2MX18
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max (Vsup)
2 V
2 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
1
1
Factory Lead Time
24 Weeks
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare GS832018GT-250IVT with alternatives
Compare GS832018AGT-250V with alternatives