GS82582D18GE-300I
vs
GS82582Q19E-300T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GSI TECHNOLOGY
GSI TECHNOLOGY
Package Description
LBGA,
LBGA,
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.B
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Factory Lead Time
24 Weeks
Access Time-Max
0.45 ns
0.45 ns
JESD-30 Code
R-PBGA-B165
R-PBGA-B165
JESD-609 Code
e1
Length
17 mm
17 mm
Memory Density
301989888 bit
301989888 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
18
18
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
165
165
Number of Words
16777216 words
16777216 words
Number of Words Code
16000000
16000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Organization
16MX18
16MX18
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.5 mm
1.5 mm
Supply Voltage-Max (Vsup)
1.9 V
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15 mm
15 mm
Base Number Matches
1
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
Temperature Grade
OTHER
Compare GS82582D18GE-300I with alternatives
Compare GS82582Q19E-300T with alternatives