GS82032AT-66
vs
GS82032AGT-66T
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
GSI TECHNOLOGY
Part Package Code
QFP
QFP
Package Description
LQFP,
LQFP,
Pin Count
100
100
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
18 ns
18 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
FLOW-THROUGH OR PIPELINED ARCHITECTURE
JESD-30 Code
R-PQFP-G100
R-PQFP-G100
Length
20 mm
20 mm
Memory Density
2097152 bit
2097152 bit
Memory IC Type
CACHE SRAM
CACHE SRAM
Memory Width
32
32
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
100
100
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
64KX32
64KX32
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
220
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
4
1
Pbfree Code
Yes
Terminal Finish
PURE MATTE TIN
Compare GS82032AT-66 with alternatives
Compare GS82032AGT-66T with alternatives