GS8182S18BD-250IT vs CY7C1393BV18-278BZC feature comparison

GS8182S18BD-250IT GSI Technology

Buy Now Datasheet

CY7C1393BV18-278BZC Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer GSI TECHNOLOGY CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description LBGA, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165
Pin Count 165 165
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 0.45 ns 0.45 ns
Additional Feature PIPELINED ARCHITECTURE PIPELINED ARCHITECTURE
JESD-30 Code R-PBGA-B165 R-PBGA-B165
JESD-609 Code e0 e0
Length 15 mm 15 mm
Memory Density 18874368 bit 18874368 bit
Memory IC Type DDR SRAM DDR SRAM
Memory Width 18 18
Number of Functions 1 1
Number of Terminals 165 165
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1MX18 1MX18
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 13 mm 13 mm
Base Number Matches 1 2
Clock Frequency-Max (fCLK) 278 MHz
I/O Type SEPARATE
Moisture Sensitivity Level 3
Output Characteristics 3-STATE
Package Equivalence Code BGA165,11X15,40
Peak Reflow Temperature (Cel) NOT SPECIFIED
Standby Current-Max 0.25 A
Standby Voltage-Min 1.7 V
Supply Current-Max 0.58 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare GS8182S18BD-250IT with alternatives

Compare CY7C1393BV18-278BZC with alternatives