GS8182D36BD-375MT vs GS8161E36DGT-333V feature comparison

GS8182D36BD-375MT GSI Technology

Buy Now Datasheet

GS8161E36DGT-333V GSI Technology

Buy Now Datasheet
Part Life Cycle Code End Of Life Active
Ihs Manufacturer GSI TECHNOLOGY GSI TECHNOLOGY
Part Package Code BGA QFP
Package Description LBGA, QFP,
Pin Count 165 100
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 0.45 ns 5 ns
Additional Feature PIPELINED ARCHITECTURE FLOW THROUGH OR PIPELINED ARCHITECTURE, ALSO OPERATES AT 2.5V
JESD-30 Code R-PBGA-B165 R-PQFP-G100
Length 15 mm
Memory Density 18874368 bit 18874368 bit
Memory IC Type QDR SRAM CACHE SRAM
Memory Width 36 36
Number of Functions 1 1
Number of Terminals 165 100
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 512KX36 512KX36
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA QFP
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.4 mm
Supply Voltage-Max (Vsup) 1.9 V 2 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form BALL GULL WING
Terminal Pitch 1 mm
Terminal Position BOTTOM QUAD
Width 13 mm
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 24 Weeks
Samacsys Manufacturer GSI TECHNOLOGY
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare GS8182D36BD-375MT with alternatives

Compare GS8161E36DGT-333V with alternatives