GS8162Z72CGC-250 vs GS816272CGC-150V feature comparison

GS8162Z72CGC-250 GSI Technology

Buy Now Datasheet

GS816272CGC-150V GSI Technology

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GSI TECHNOLOGY GSI TECHNOLOGY
Part Package Code BGA BGA
Package Description LBGA, LBGA,
Pin Count 209 209
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Factory Lead Time 24 Weeks 24 Weeks
Access Time-Max 5.5 ns 7.5 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY
JESD-30 Code R-PBGA-B209 R-PBGA-B209
JESD-609 Code e1 e1
Length 22 mm 22 mm
Memory Density 18874368 bit 18874368 bit
Memory IC Type ZBT SRAM CACHE SRAM
Memory Width 72 72
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 209 209
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX72 256KX72
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.7 mm
Supply Voltage-Max (Vsup) 2.7 V 2 V
Supply Voltage-Min (Vsup) 2.3 V 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 14 mm 14 mm
Base Number Matches 1 1

Compare GS8162Z72CGC-250 with alternatives

Compare GS816272CGC-150V with alternatives