GS816272CC-250V vs MT55V256V72F10H feature comparison

GS816272CC-250V GSI Technology

Buy Now Datasheet

MT55V256V72F10H Micron Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GSI TECHNOLOGY MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description LBGA, BGA,
Pin Count 209 209
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.B 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Factory Lead Time 24 Weeks
Access Time-Max 5.5 ns 7.5 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY
JESD-30 Code R-PBGA-B209 R-PBGA-B209
Length 22 mm 22 mm
Memory Density 18874368 bit 18874368 bit
Memory IC Type CACHE SRAM ZBT SRAM
Memory Width 72 72
Number of Functions 1 1
Number of Terminals 209 209
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX72 256KX72
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA BGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 2.2 mm
Supply Voltage-Max (Vsup) 2 V 2.625 V
Supply Voltage-Min (Vsup) 1.7 V 2.375 V
Supply Voltage-Nom (Vsup) 1.8 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm 14 mm
Base Number Matches 2 1
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER

Compare GS816272CC-250V with alternatives

Compare MT55V256V72F10H with alternatives