GS8161Z32BD-250
vs
GS8161Z32BGD-250
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GSI TECHNOLOGY
|
GSI TECHNOLOGY
|
Part Package Code |
BGA
|
BGA
|
Package Description |
13 X 15 MM, 1 MM PITCH, FBGA-165
|
13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-165
|
Pin Count |
165
|
165
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
5.5 ns
|
5.5 ns
|
Additional Feature |
FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY
|
FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY
|
JESD-30 Code |
R-PBGA-B165
|
R-PBGA-B165
|
JESD-609 Code |
e0
|
e1
|
Length |
15 mm
|
15 mm
|
Memory Density |
16777216 bit
|
16777216 bit
|
Memory IC Type |
ZBT SRAM
|
ZBT SRAM
|
Memory Width |
32
|
32
|
Number of Functions |
1
|
1
|
Number of Terminals |
165
|
165
|
Number of Words |
524288 words
|
524288 words
|
Number of Words Code |
512000
|
512000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
512KX32
|
512KX32
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LBGA
|
LBGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, LOW PROFILE
|
GRID ARRAY, LOW PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.4 mm
|
1.4 mm
|
Supply Voltage-Max (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Min (Vsup) |
2.3 V
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
13 mm
|
13 mm
|
Base Number Matches |
1
|
1
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
260
|
|
|
|
Compare GS8161Z32BD-250 with alternatives
Compare GS8161Z32BGD-250 with alternatives