GS8161E36DGD-250IV vs IS64LF25618A-7.5TQA3 feature comparison

GS8161E36DGD-250IV GSI Technology

Buy Now Datasheet

IS64LF25618A-7.5TQA3 Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GSI TECHNOLOGY INTEGRATED SILICON SOLUTION INC
Part Package Code BGA QFP
Package Description LBGA, TQFP-100
Pin Count 165 100
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.B 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Factory Lead Time 24 Weeks
Access Time-Max 5.5 ns 7.5 ns
Additional Feature FLOW THROUGH OR PIPELINED ARCHITECTURE, ALSO OPERATES AT 2.5V FLOW-THROUGH ARCHITECTURE
JESD-30 Code R-PBGA-B165 R-PQFP-G100
JESD-609 Code e1 e0
Length 15 mm 20 mm
Memory Density 18874368 bit 4718592 bit
Memory IC Type CACHE SRAM CACHE SRAM
Memory Width 36 18
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 165 100
Number of Words 524288 words 262144 words
Number of Words Code 512000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX36 256KX18
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.4 mm 1.6 mm
Supply Voltage-Max (Vsup) 2 V 3.465 V
Supply Voltage-Min (Vsup) 1.7 V 3.135 V
Supply Voltage-Nom (Vsup) 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN LEAD
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 0.65 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 13 mm 14 mm
Base Number Matches 2 1
Pbfree Code No
Clock Frequency-Max (fCLK) 117 MHz
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code QFP100,.63X.87
Qualification Status Not Qualified
Screening Level AEC-Q100
Standby Current-Max 0.045 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.175 mA

Compare GS8161E36DGD-250IV with alternatives

Compare IS64LF25618A-7.5TQA3 with alternatives