GS81302D11GE-500
vs
GS8662D19BD-300
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GSI TECHNOLOGY
GSI TECHNOLOGY
Part Package Code
BGA
BGA
Package Description
LBGA,
LBGA,
Pin Count
165
165
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.B
3A991.B.2.B
HTS Code
8542.32.00.41
8542.32.00.41
Factory Lead Time
24 Weeks
24 Weeks
Access Time-Max
0.37 ns
0.45 ns
Additional Feature
PIPELINED ARCHITECTURE
PIPELINE ARCHITECTURE
JESD-30 Code
R-PBGA-B165
R-PBGA-B165
JESD-609 Code
e1
e0
Length
17 mm
15 mm
Memory Density
150994944 bit
75497472 bit
Memory IC Type
QDR II PLUS SRAM
DDR SRAM
Memory Width
9
18
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
165
165
Number of Words
16777216 words
4194304 words
Number of Words Code
16000000
4000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
Organization
16MX9
4MX18
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.5 mm
1.4 mm
Supply Voltage-Max (Vsup)
1.9 V
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Lead (Sn/Pb)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
15 mm
13 mm
Base Number Matches
4
4
Temperature Grade
COMMERCIAL
Compare GS81302D11GE-500 with alternatives
Compare GS8662D19BD-300 with alternatives