GS81285Z18T-167T vs GS81285Z18GT-200T feature comparison

GS81285Z18T-167T GSI Technology

Buy Now Datasheet

GS81285Z18GT-200T GSI Technology

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GSI TECHNOLOGY GSI TECHNOLOGY
Part Package Code QFP QFP
Package Description LQFP, QFP100,.63X.87 LQFP, QFP100,.63X.87
Pin Count 100 100
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 8 ns 7.5 ns
Additional Feature PIPELINED AND FLOW THROUGH ARCHITECTURE ALSO OPERATES AT 3.3V MINIMUM SUPPLY PIPELINED AND FLOW THROUGH ARCHITECTURE ALSO OPERATES AT 3.3V MINIMUM SUPPLY
Clock Frequency-Max (fCLK) 167 MHz 200 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PQFP-G100 R-PQFP-G100
Length 20 mm 20 mm
Memory Density 150994944 bit 150994944 bit
Memory IC Type ZBT SRAM ZBT SRAM
Memory Width 18 18
Number of Functions 1 1
Number of Terminals 100 100
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8MX18 8MX18
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Equivalence Code QFP100,.63X.87 QFP100,.63X.87
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Standby Current-Max 0.2 A 0.2 A
Standby Voltage-Min 2.3 V 2.3 V
Supply Current-Max 0.365 mA 0.4 mA
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm 14 mm
Base Number Matches 1 1
JESD-609 Code e3
Moisture Sensitivity Level 3
Terminal Finish MATTE TIN

Compare GS81285Z18T-167T with alternatives

Compare GS81285Z18GT-200T with alternatives