GS81284Z18GB-200IVT vs GS8128418GB-167IT feature comparison

GS81284Z18GB-200IVT GSI Technology

Buy Now Datasheet

GS8128418GB-167IT GSI Technology

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GSI TECHNOLOGY GSI TECHNOLOGY
Part Package Code BGA BGA
Package Description BGA, BGA,
Pin Count 119 119
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 7.5 ns 8 ns
Additional Feature PIPELINE AND FLOW THROUGH ARCHITECTURE, IT ALSO OPERATES WITH 2.3V TO 2.7V SUPPLY PIPELINE AND FLOW THROUGH ARCHITECTURE, IT ALSO OPERATES WITH 3V TO 3.6V SUPPLY
JESD-30 Code R-PBGA-B119 R-PBGA-B119
JESD-609 Code e1 e1
Length 22 mm 22 mm
Memory Density 150994944 bit 150994944 bit
Memory IC Type ZBT SRAM CACHE SRAM
Memory Width 18 18
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 119 119
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8MX18 8MX18
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.99 mm 1.99 mm
Supply Voltage-Max (Vsup) 2 V 2.7 V
Supply Voltage-Min (Vsup) 1.7 V 2.3 V
Supply Voltage-Nom (Vsup) 1.8 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 14 mm 14 mm
Base Number Matches 1 1

Compare GS81284Z18GB-200IVT with alternatives

Compare GS8128418GB-167IT with alternatives