GS8128436GB-167I vs GS81284Z36GB-300I feature comparison

GS8128436GB-167I GSI Technology

Buy Now Datasheet

GS81284Z36GB-300I GSI Technology

Buy Now Datasheet
Yes Yes
Yes Yes
Active Obsolete
GSI TECHNOLOGY GSI TECHNOLOGY
BGA BGA
BGA, BGA,
119 119
compliant compliant
3A991.B.2.B 3A991.B.2.A
8542.32.00.41 8542.32.00.41
24 Weeks
8 ns 5.5 ns
PIPELINE AND FLOW THROUGH ARCHITECTURE, IT ALSO OPERATES WITH 3V TO 3.6V SUPPLY FLOW-THROUGH OR PIPELINED ARCHITECTURE;ALSO OPERATES WITH 3.3V
R-PBGA-B119 R-PBGA-B119
e1 e1
22 mm 22 mm
150994944 bit 150994944 bit
CACHE SRAM ZBT SRAM
36 36
3 3
1 1
119 119
4194304 words 4194304 words
4000000 4000000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
4MX36 4MX36
PLASTIC/EPOXY PLASTIC/EPOXY
BGA BGA
RECTANGULAR RECTANGULAR
GRID ARRAY GRID ARRAY
PARALLEL PARALLEL
260 260
Not Qualified Not Qualified
1.99 mm 1.99 mm
2.7 V 2.7 V
2.3 V 2.3 V
2.5 V 2.5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN SILVER COPPER TIN SILVER COPPER
BALL BALL
1.27 mm 1.27 mm
BOTTOM BOTTOM
14 mm 14 mm
1 1

Compare GS8128436GB-167I with alternatives

Compare GS81284Z36GB-300I with alternatives