GS8128436GB-167 vs GS81284Z36GB-167IVT feature comparison

GS8128436GB-167 GSI Technology

Buy Now Datasheet

GS81284Z36GB-167IVT GSI Technology

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
GSI TECHNOLOGY GSI TECHNOLOGY
BGA BGA
BGA, BGA,
119 119
compliant compliant
3A991.B.2.B 3A991.B.2.A
8542.32.00.41 8542.32.00.41
24 Weeks
GSI TECHNOLOGY
8 ns 8 ns
PIPELINE AND FLOW THROUGH ARCHITECTURE, IT ALSO OPERATES WITH 3V TO 3.6V SUPPLY PIPELINE AND FLOW THROUGH ARCHITECTURE, IT ALSO OPERATES WITH 2.3V TO 2.7V SUPPLY
R-PBGA-B119 R-PBGA-B119
e1 e1
22 mm 22 mm
150994944 bit 150994944 bit
CACHE SRAM ZBT SRAM
36 36
3 3
1 1
119 119
4194304 words 4194304 words
4000000 4000000
SYNCHRONOUS SYNCHRONOUS
70 °C 85 °C
-40 °C
4MX36 4MX36
PLASTIC/EPOXY PLASTIC/EPOXY
BGA BGA
RECTANGULAR RECTANGULAR
GRID ARRAY GRID ARRAY
PARALLEL PARALLEL
260 260
Not Qualified Not Qualified
1.99 mm 1.99 mm
2.7 V 2 V
2.3 V 1.7 V
2.5 V 1.8 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
TIN SILVER COPPER TIN SILVER COPPER
BALL BALL
1.27 mm 1.27 mm
BOTTOM BOTTOM
14 mm 14 mm
1 1

Compare GS8128436GB-167 with alternatives

Compare GS81284Z36GB-167IVT with alternatives