GS8128436B-167VT vs GS8128436GB-167VT feature comparison

GS8128436B-167VT GSI Technology

Buy Now Datasheet

GS8128436GB-167VT GSI Technology

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GSI TECHNOLOGY GSI TECHNOLOGY
Part Package Code BGA BGA
Package Description BGA, BGA,
Pin Count 119 119
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 8 ns 8 ns
Additional Feature PIPELINE AND FLOW THROUGH ARCHITECTURE, IT ALSO OPERATES WITH 2.3V TO 2.7V SUPPLY PIPELINE AND FLOW THROUGH ARCHITECTURE, IT ALSO OPERATES WITH 2.3V TO 2.7V SUPPLY
JESD-30 Code R-PBGA-B119 R-PBGA-B119
JESD-609 Code e0 e1
Length 22 mm 22 mm
Memory Density 150994944 bit 150994944 bit
Memory IC Type CACHE SRAM CACHE SRAM
Memory Width 36 36
Number of Functions 1 1
Number of Terminals 119 119
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX36 4MX36
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.99 mm 1.99 mm
Supply Voltage-Max (Vsup) 2 V 2 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 14 mm 14 mm
Base Number Matches 1 1
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260

Compare GS8128436B-167VT with alternatives

Compare GS8128436GB-167VT with alternatives