GS81282Z36GB-200IV vs GS81282Z36GD-200V feature comparison

GS81282Z36GB-200IV GSI Technology

Buy Now Datasheet

GS81282Z36GD-200V GSI Technology

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GSI TECHNOLOGY GSI TECHNOLOGY
Package Description BGA, LBGA,
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Factory Lead Time 24 Weeks 24 Weeks
Date Of Intro 2017-10-24 2017-10-24
Samacsys Manufacturer GSI TECHNOLOGY GSI TECHNOLOGY
Access Time-Max 6.5 ns 6.5 ns
Additional Feature IT ALSO OPERATES AT 2.5 V NOMINAL SUPPLY VOLTAGE IT ALSO OPERATES AT 2.5 V NOMINAL SUPPLY VOLTAGE
Clock Frequency-Max (fCLK) 200 MHz 200 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PBGA-B119 R-PBGA-B165
Length 22 mm 15 mm
Memory Density 150994944 bit 150994944 bit
Memory IC Type ZBT SRAM ZBT SRAM
Memory Width 36 36
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 119 165
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 4MX36 4MX36
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LBGA
Package Equivalence Code BGA119,7X17,50 BGA165,11X15,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 1.99 mm 1.4 mm
Standby Current-Max 110 A 90 A
Standby Voltage-Min 1.7 V 1.7 V
Supply Current-Max 0.41 mA 0.39 mA
Supply Voltage-Max (Vsup) 2 V 2 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 14 mm 13 mm
Base Number Matches 2 2
JESD-609 Code e1
Moisture Sensitivity Level 3
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare GS81282Z36GB-200IV with alternatives

Compare GS81282Z36GD-200V with alternatives