GS76024AGB-12 vs EDI8L24257V10BC feature comparison

GS76024AGB-12 GSI Technology

Buy Now Datasheet

EDI8L24257V10BC White Microelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer GSI TECHNOLOGY WHITE MICROELECTRONICS
Part Package Code BGA
Package Description BGA, MO-163, BGA-119
Pin Count 119
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Access Time-Max 12 ns 10 ns
JESD-30 Code R-PBGA-B119 R-PBGA-B119
JESD-609 Code e1
Length 22 mm
Memory Density 6291456 bit 6291456 bit
Memory IC Type STANDARD SRAM SRAM MODULE
Memory Width 24 24
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 119 119
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX24 256KX24
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.99 mm
Supply Voltage-Max (Vsup) 3.6 V 3.465 V
Supply Voltage-Min (Vsup) 3 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 14 mm
Base Number Matches 4 1
Category CO2 Kg 12
Compliance Temperature Grade Commercial: +0C to +70C

Compare GS76024AGB-12 with alternatives

Compare EDI8L24257V10BC with alternatives