GS74116ATP-10 vs GS74116GP-10T feature comparison

GS74116ATP-10 GSI Technology

Buy Now Datasheet

GS74116GP-10T GSI Technology

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GSI TECHNOLOGY GSI TECHNOLOGY
Part Package Code TSOP2 TSOP2
Package Description 0.400 INCH, TSOP2-44 TSOP2,
Pin Count 44 44
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 10 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G44 R-PDSO-G44
JESD-609 Code e0 e3
Length 18.41 mm 18.41 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX16 256KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP2
Package Equivalence Code TSOP44,.46,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Standby Current-Max 0.01 A
Standby Voltage-Min 3 V
Supply Current-Max 0.105 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 4 1

Compare GS74116ATP-10 with alternatives

Compare GS74116GP-10T with alternatives