GS74116AGP-10IT vs CY7C1041CV33-10ZIT feature comparison

GS74116AGP-10IT GSI Technology

Buy Now Datasheet

CY7C1041CV33-10ZIT Cypress Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GSI TECHNOLOGY CYPRESS SEMICONDUCTOR CORP
Part Package Code TSOP2 TSOP2
Package Description TSOP2, TSOP44,.46,32 TSOP2,
Pin Count 44 44
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G44
Length 18.41 mm
Memory Density 4194304 bit
Memory IC Type STANDARD SRAM
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 44
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Equivalence Code TSOP44,.46,32
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Standby Current-Max 0.02 A
Standby Voltage-Min 3 V
Supply Current-Max 0.115 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish PURE MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Width 10.16 mm
Base Number Matches 1 2

Compare GS74116AGP-10IT with alternatives

Compare CY7C1041CV33-10ZIT with alternatives