GS71108SJ-10T vs 71V124SA10TYI feature comparison

GS71108SJ-10T GSI Technology

Buy Now Datasheet

71V124SA10TYI Integrated Device Technology Inc

Buy Now Datasheet
No No
Obsolete Obsolete
GSI TECHNOLOGY INTEGRATED DEVICE TECHNOLOGY INC
SOJ
SOJ, SOJ, SOJ32,.34
32
compliant not_compliant
3A991.B.2.B 3A991.B.2.B
8542.32.00.41 8542.32.00.41
10 ns 10 ns
R-PDSO-J32 R-PDSO-J32
20.95 mm
1048576 bit 1048576 bit
STANDARD SRAM STANDARD SRAM
8 8
1
32 32
131072 words 131072 words
128000 128000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 85 °C
-40 °C
128KX8 128KX8
PLASTIC/EPOXY PLASTIC/EPOXY
SOJ SOJ
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
PARALLEL PARALLEL
NOT SPECIFIED 225
Not Qualified Not Qualified
3.76 mm
3.6 V
3.135 V
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
J BEND J BEND
1.27 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED 30
7.62 mm
1 1
No
COMMON
e0
3
3-STATE
SOJ32,.34
0.01 A
3.15 V
0.15 mA
Tin/Lead (Sn85Pb15)

Compare GS71108SJ-10T with alternatives

Compare 71V124SA10TYI with alternatives