GS71108SJ-10I vs 71V124SA10TYI feature comparison

GS71108SJ-10I GSI Technology

Buy Now Datasheet

71V124SA10TYI Integrated Device Technology Inc

Buy Now Datasheet
No No
Obsolete Obsolete
GSI TECHNOLOGY INTEGRATED DEVICE TECHNOLOGY INC
SOJ
SOJ, SOJ32,.34 SOJ, SOJ32,.34
32
compliant not_compliant
3A991.B.2.B 3A991.B.2.B
8542.32.00.41 8542.32.00.41
10 ns 10 ns
COMMON COMMON
R-PDSO-J32 R-PDSO-J32
e0 e0
20.95 mm
1048576 bit 1048576 bit
STANDARD SRAM STANDARD SRAM
8 8
3 3
1
32 32
131072 words 131072 words
128000 128000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
128KX8 128KX8
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
SOJ SOJ
SOJ32,.34 SOJ32,.34
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
PARALLEL PARALLEL
220 225
Not Qualified Not Qualified
3.76 mm
0.015 A 0.01 A
3.14 V 3.15 V
0.115 mA 0.15 mA
3.6 V
3.135 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN LEAD Tin/Lead (Sn85Pb15)
J BEND J BEND
1.27 mm 1.27 mm
DUAL DUAL
7.62 mm
1 1
No
30

Compare GS71108SJ-10I with alternatives

Compare 71V124SA10TYI with alternatives