GS71108AGJ-10 vs IDT71V124SA10YG feature comparison

GS71108AGJ-10 GSI Technology

Buy Now Datasheet

IDT71V124SA10YG Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer GSI TECHNOLOGY INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOJ SOJ
Package Description SOJ, SOJ, SOJ32,.44
Pin Count 32 32
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.B 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 10 ns
JESD-30 Code R-PDSO-J32 R-PDSO-J32
Length 20.93 mm 20.955 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX8 128KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.7 mm 3.683 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish PURE MATTE TIN Matte Tin (Sn) - annealed
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1
Pbfree Code Yes
Date Of Intro 1996-06-01
I/O Type COMMON
JESD-609 Code e3
Output Characteristics 3-STATE
Package Equivalence Code SOJ32,.44
Standby Current-Max 0.01 A
Standby Voltage-Min 3.15 V
Supply Current-Max 0.145 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare GS71108AGJ-10 with alternatives

Compare IDT71V124SA10YG with alternatives