GS4981-CTA vs EL4581CSZ-T7 feature comparison

GS4981-CTA Semtech Corporation

Buy Now Datasheet

EL4581CSZ-T7 Intersil Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer SEMTECH CORP INTERSIL CORP
Package Description , SOP8,.25 SOP, SOP8,.25
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 13.2 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Supply Current-Max 3 mA
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare GS4981-CTA with alternatives

Compare EL4581CSZ-T7 with alternatives