GS4881-IDA
vs
BA7071FE2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ROHM CO LTD
Part Package Code
DIP
SOIC
Package Description
,
LSOP,
Pin Count
8
8
Reach Compliance Code
unknown
unknown
Consumer IC Type
SYNC SEPARATOR IC
SYNC SEPARATOR IC
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
Number of Terminals
8
8
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
-25 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, LOW PROFILE
Qualification Status
COMMERCIAL
Not Qualified
Supply Voltage-Max (Vsup)
13.2 V
7.5 V
Supply Voltage-Min (Vsup)
4.5 V
2.85 V
Surface Mount
NO
YES
Temperature Grade
OTHER
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e2
Length
5 mm
Number of Functions
1
Package Code
LSOP
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.6 mm
Terminal Finish
TIN COPPER
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
10
Width
4.4 mm
Compare BA7071FE2 with alternatives