GS4881-CDA
vs
LM1881N-X/NOPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GENNUM CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
SYNC SEPARATOR IC
SYNC SEPARATOR IC
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
7 mA
12 mA
Supply Voltage-Max (Vsup)
13.2 V
12 V
Supply Voltage-Min (Vsup)
4.5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Length
9.817 mm
Moisture Sensitivity Level
1
Seated Height-Max
5.08 mm
Terminal Finish
MATTE TIN
Width
7.62 mm
Compare GS4881-CDA with alternatives
Compare LM1881N-X/NOPB with alternatives