GS4576S09L-18T vs IS49NLC96400-33BL feature comparison

GS4576S09L-18T GSI Technology

Buy Now Datasheet

IS49NLC96400-33BL Integrated Silicon Solution Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer GSI TECHNOLOGY INTEGRATED SILICON SOLUTION INC
Part Package Code BGA BGA
Package Description TFBGA, TBGA, BGA144,12X18,40/32
Pin Count 144 144
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.32 8542.32.00.32
Access Mode MULTI BANK PAGE BURST MULTI BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH AUTO REFRESH
JESD-30 Code R-PBGA-B144 R-PBGA-B144
Length 18.5 mm 18.5 mm
Memory Density 603979776 bit 603979776 bit
Memory IC Type DDR DRAM DDR DRAM
Memory Width 9 9
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 144 144
Number of Words 67108864 words 67108864 words
Number of Words Code 64000000 64000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64MX9 64MX9
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11 mm 11 mm
Base Number Matches 1 1
Access Time-Max 3.3 ns
Clock Frequency-Max (fCLK) 300 MHz
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code BGA144,12X18,40/32
Sequential Burst Length 2,4,8
Standby Current-Max 0.048 A
Supply Current-Max 0.819 mA

Compare GS4576S09L-18T with alternatives

Compare IS49NLC96400-33BL with alternatives