GS4576C18GL-24
vs
GS4576C18GM-24
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
TFBGA,
LBGA,
Pin Count
144
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A991.B.2.B
HTS Code
8542.32.00.32
8542.32.00
Access Mode
MULTI BANK PAGE BURST
MULTI BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
AUTO REFRESH
JESD-30 Code
R-PBGA-B144
R-PBGA-B144
Length
18.5 mm
18.5 mm
Memory Density
603979776 bit
603979776 bit
Memory IC Type
DDR DRAM
DDR DRAM
Memory Width
18
18
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
144
144
Number of Words
33554432 words
33554432 words
Number of Words Code
32000000
32000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
95 °C
Operating Temperature-Min
Organization
32MX18
32MX18
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
LBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
1.25 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.9 V
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
OTHER
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
11 mm
11 mm
Base Number Matches
1
1
Date Of Intro
2017-10-03
Compare GS4576C18GL-24 with alternatives
Compare GS4576C18GM-24 with alternatives