GS4576C09GM-25I vs MT49H64M9FM-25EIT feature comparison

GS4576C09GM-25I GSI Technology

Buy Now Datasheet

MT49H64M9FM-25EIT Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GSI TECHNOLOGY MICRON TECHNOLOGY INC
Package Description LBGA, 11 X 18.50 MM, MICRO, BGA-144
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.32 8542.32.00.32
Factory Lead Time 10 Weeks
Date Of Intro 2017-10-03
Access Mode MULTI BANK PAGE BURST MULTI BANK PAGE BURST
Additional Feature AUTO REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B144 R-PBGA-B144
Length 18.5 mm 18.5 mm
Memory Density 603979776 bit 603979776 bit
Memory IC Type DDR DRAM DDR DRAM
Memory Width 9 9
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 144 144
Number of Words 67108864 words 67108864 words
Number of Words Code 64000000 64000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 95 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64MX9 64MX9
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA VBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.25 mm 0.93 mm
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11 mm 11 mm
Base Number Matches 2 3
Pbfree Code No
Part Package Code BGA
Pin Count 144
Access Time-Max 0.2 ns
Clock Frequency-Max (fCLK) 400 MHz
I/O Type COMMON
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code BGA144,12X18,40/32
Qualification Status Not Qualified
Self Refresh YES
Sequential Burst Length 2,4,8
Standby Current-Max 0.048 A
Supply Current-Max 0.819 mA
Terminal Finish TIN LEAD SILVER

Compare GS4576C09GM-25I with alternatives

Compare MT49H64M9FM-25EIT with alternatives