GS1M_R1_00001 vs S1MHE3_A/I feature comparison

GS1M_R1_00001 PanJit Semiconductor

Buy Now Datasheet

S1MHE3_A/I Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Active Active
PANJIT INTERNATIONAL INC VISHAY INTERTECHNOLOGY INC
GREEN, PLASTIC, SMA, 2 PIN SMA, 2 PIN
not_compliant compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
PANJIT Vishay
GENERAL PURPOSE GENERAL PURPOSE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-C2
30 A 30 A
1 1
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
1 A 1 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NOT SPECIFIED 260
1000 V 1000 V
YES YES
C BEND C BEND
DUAL DUAL
NOT SPECIFIED 30
1 1
Yes
8 Weeks
FREE WHEELING DIODE
1.1 V
e3
1
AEC-Q101
1.8 µs
Matte Tin (Sn)

Compare GS1M_R1_00001 with alternatives

Compare S1MHE3_A/I with alternatives