GS1D-AU_R1_000A1 vs SFM14-L-H feature comparison

GS1D-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

SFM14-L-H Formosa Microsemi Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC FORMOSA MICROSEMI CO LTD
Package Description SMA, 2 PIN R-PDSO-F2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Category CO2 Kg 8.8 8.8
Compliance Temperature Grade Military: -55C to +150C Military: -55C to +150C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a), 7(c)-I
Candidate List Date 2024-01-23 2023-06-14
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Qualifications AEC-Q101
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-F2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101; TS 16949
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount YES YES
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Reverse Recovery Time-Max 0.035 µs

Compare GS1D-AU_R1_000A1 with alternatives

Compare SFM14-L-H with alternatives