GS1A vs BAS40W feature comparison

GS1A Sensitron Semiconductors

Buy Now Datasheet

BAS40W Continental Device India Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR CONTINENTAL DEVICE INDIA LTD
Part Package Code DO-214AC
Package Description PLASTIC, SMA, 2 PIN SOT-323, 3 PIN
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-G3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V 40 V
Reverse Recovery Time-Max 2.5 µs 0.005 µs
Surface Mount YES YES
Terminal Form C BEND GULL WING
Terminal Position DUAL DUAL
Base Number Matches 20 20
Application GENERAL PURPOSE
Breakdown Voltage-Min 40 V
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 0.6 A
Power Dissipation-Max 0.2 W
Reference Standard TS-16949
Reverse Current-Max 0.2 µA
Reverse Test Voltage 30 V
Technology SCHOTTKY

Compare GS1A with alternatives