GS1881-CTA vs GS4881-IDA feature comparison

GS1881-CTA Gennum Corporation

Buy Now Datasheet

GS4881-IDA Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GENNUM CORP ROCHESTER ELECTRONICS INC
Part Package Code SOIC DIP
Package Description SOP, SOP8,.25 ,
Pin Count 8 8
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G8 R-PDIP-T8
Number of Functions 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified COMMERCIAL
Supply Current-Max 7 mA
Supply Voltage-Max (Vsup) 13.2 V 13.2 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount YES NO
Technology BIPOLAR
Temperature Grade COMMERCIAL OTHER
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 3

Compare GS1881-CTA with alternatives