GS1881-CKA vs ISL59885IS feature comparison

GS1881-CKA Semtech Corporation

Buy Now Datasheet

ISL59885IS Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMTECH CORP INTERSIL CORP
Package Description SOP, SOP8,.25 PLASTIC, SOIC-8
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 7 mA 4 mA
Supply Voltage-Max (Vsup) 13.2 V 5 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Rohs Code No
Part Package Code SOIC
Pin Count 8
JESD-609 Code e0
Length 4.9022 mm
Moisture Sensitivity Level 1
Seated Height-Max 1.7272 mm
Terminal Finish TIN LEAD
Width 3.9116 mm

Compare GS1881-CKA with alternatives

Compare ISL59885IS with alternatives