GS1881-CDA
vs
LM1881N-X/NOPB
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
,
|
DIP, DIP8,.3
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
Consumer IC Type |
SYNC SEPARATOR IC
|
SYNC SEPARATOR IC
|
JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
13.2 V
|
12 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
HTS Code |
|
8542.39.00.01
|
JESD-609 Code |
|
e3
|
Length |
|
9.817 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP8,.3
|
Seated Height-Max |
|
5.08 mm
|
Supply Current-Max |
|
12 mA
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
MATTE TIN
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare LM1881N-X/NOPB with alternatives