GS1117CST-3.3 vs LM1117MPX-3.3/NOPB feature comparison

GS1117CST-3.3 Vishay Semiconductors

Buy Now Datasheet

LM1117MPX-3.3/NOPB National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer GENERAL SEMICONDUCTOR INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-223
Package Description SOT-223, 3 PIN ROHS COMPLIANT, SOT-223, 4 PIN
Pin Count 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1.4 V 1.3 V
Input Voltage-Max 7 V 15 V
Input Voltage-Min 4.75 V 4.75 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Length 6.55 mm 6.5 mm
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.8 A 0.8 A
Output Voltage1-Max 3.33 V 3.365 V
Output Voltage1-Min 3.26 V 3.235 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.9 mm 1.8 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1.2% 2%
Width 3.5 mm 3.56 mm
Base Number Matches 2 2
Rohs Code Yes
Adjustability FIXED
Dropout Voltage1-Nom 1.2 V
Input Voltage Absolute-Max 20 V
JESD-609 Code e3
Line Regulation-Max 0.006%
Load Regulation-Max 0.01%
Moisture Sensitivity Level 1
Number of Outputs 1
Package Equivalence Code SOT-223
Packing Method TR
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare GS1117CST-3.3 with alternatives

Compare LM1117MPX-3.3/NOPB with alternatives