GS11 vs SFM11M feature comparison

GS11 Qua-Tron Electronics Industrial Co Ltd

Buy Now Datasheet

SFM11M Frontier Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer QUA-TRON ELECTRONICS INDUSTRIAL CO LTD FRONTIER ELECTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 125 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount YES YES
Base Number Matches 2 1
Package Description R-PDSO-F2
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reverse Recovery Time-Max 0.035 µs
Terminal Form FLAT
Terminal Position DUAL

Compare GS11 with alternatives

Compare SFM11M with alternatives