GS04MSABE
vs
GS04MSABE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
C & K COMPONENTS INC
ITT CANNON
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.50
8536.50.90.50
Factory Lead Time
16 Weeks
Samacsys Manufacturer
C & K COMPONENTS
Actuator Length
0.05 inch
Actuator Material
POLYETHERMIDE
Actuator Type
SLIDE
Additional Feature
ROHS COMPLIANT
Body Breadth
6.6 mm
6.6 mm
Body Height
5.46 mm
5.03 mm
Body Length or Diameter
7.01 mm
7.01 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
Contact (AC) Max Rating R Load
.02A@20VAC
.02A@20VAC
Contact Current(AC)-Max
0.02 A
0.02 A
Contact Current(DC)-Max
0.02 A
0.02 A
Contact (DC) Max Rating R Load
.02A@20VDC
.02A@20VDC
Contact Function
ON-OFF
Contact Resistance
0.05 mΩ
Contact Voltage(AC)-Max
20 V
20 V
Contact Voltage(DC)-Max
20 V
20 V
Dielectric Withstand Volts
500VRMS V
Electrical Life
40000 Cycle(s)
40000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT-RIGHT ANGLE
SURFACE MOUNT-RIGHT ANGLE
Number of Positions
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Packing Method
TAPE AND REEL
TAPE AND REEL
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED
Solderability
MIL-STD
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE SWITCH
SLIDE SWITCH
Terminal Finish
GOLD
Gold (Au) - with Nickel (Ni) barrier
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Washability
WATER/STEAM
Base Number Matches
1
1