GRT21BR61A106KE01L
vs
MCASL21GAB5106KTNA1J
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
TAIYO YUDEN CO LTD
Package Description
, 0805
CHIP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Factory Lead Time
14 Weeks
Capacitance
10 µF
10 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.25 mm
1.25 mm
JESD-609 Code
e3
Length
2 mm
2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, EMBOSSED, 7 INCH
TR, EMBOSSED, 7 INCH
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
10 V
10 V
Reference Standard
AEC-Q200
Size Code
0805
0805
Surface Mount
YES
YES
Temperature Characteristics Code
X5R
X5R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Compare GRT21BR61A106KE01L with alternatives
Compare MCASL21GAB5106KTNA1J with alternatives