GRT155R71H681KE01D vs UMK105B7681KVHF feature comparison

GRT155R71H681KE01D Murata Manufacturing Co Ltd

Buy Now Datasheet

UMK105B7681KVHF TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MURATA MANUFACTURING CO LTD TAIYO YUDEN CO LTD
Package Description , 0402 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Factory Lead Time 14 Weeks 6 Weeks
Capacitance 0.00068 µF 0.00068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.5 mm 0.5 mm
JESD-609 Code e3 e3
Length 1 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard AEC-Q200 AEC-Q200
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Samacsys Manufacturer TAIYO YUDEN
Tan Delta 0.025

Compare GRT155R71H681KE01D with alternatives

Compare UMK105B7681KVHF with alternatives