GRT1555C1H470JA02D vs CL05C470JB5GNNP feature comparison

GRT1555C1H470JA02D Murata Manufacturing Co Ltd

Buy Now Datasheet

CL05C470JB5GNNP Samsung Electro-Mechanics

Buy Now Datasheet
Yes Yes
Active Active
MURATA MANUFACTURING CO LTD SAMSUNG ELECTRO-MECHANICS
, 0402 , 0402
compliant compliant
EAR99 EAR99
8532.24.00.20
14 Weeks
0.000047 µF 0.000047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.5 mm 0.5 mm
e3 e3
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 7 INCH Bulk
5% 5%
50 V 50 V
AEC-Q200
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
1 1

Compare GRT1555C1H470JA02D with alternatives

Compare CL05C470JB5GNNP with alternatives