GRT0335C1H120JA02J vs HH03N120J500CT feature comparison

GRT0335C1H120JA02J Murata Manufacturing Co Ltd

Buy Now Datasheet

HH03N120J500CT Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Active Active
MURATA MANUFACTURING CO LTD WALSIN TECHNOLOGY CORP
, 0201 , 0201
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
18 Weeks
0.000012 µF 0.000012 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.3 mm 0.3 mm
e3 e3
0.6 mm 0.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 13 INCH TR, Paper, 7 Inch
5% 5%
50 V 50 V
AEC-Q200
0201 0201
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.3 mm 0.3 mm
1 1

Compare GRT0335C1H120JA02J with alternatives

Compare HH03N120J500CT with alternatives