GRSV-4011B-0027
vs
LRRC31-2B-J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CW INDUSTRIES
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Samacsys Manufacturer
CW Industries
Actuator Angle
36 deg
Actuator Color
BLACK
Actuator Length
0.23 inch
Actuator Type
ROCKER
ROCKER
Body Breadth
12.7 mm
Body Height
11.684 mm
15 mm
Body Length or Diameter
18.923 mm
19.8 mm
Center Contact Material
COPPER ALLOY
Contact (AC) Max Power Rating R Load
0.5HP@250VAC
Contact (AC) Max Rating R Load
10A@250VAC
10A@250VAC
Contact Current(AC)-Max
10 A
10 A
Contact Function
OFF-(ON)
Contact Resistance
0.001 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Electrical Life
30000 Cycle(s)
50000 Cycle(s)
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
105 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.32 inch
Terminal Material
COPPER ALLOY
Termination Type
QUICK CONNECT
SOLDER
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Illumination
RED LAMP
Compare GRSV-4011B-0027 with alternatives
Compare LRRC31-2B-J with alternatives