GRS-4022-0000 vs CN201J13S205PQA feature comparison

GRS-4022-0000 CW Industries

Buy Now Datasheet

CN201J13S205PQA C&K

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CW INDUSTRIES C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Samacsys Manufacturer CW Industries
Actuator Color BLACK RED
Actuator Length 0.23 inch
Actuator Material NYLON NYLON
Actuator Type ROCKER ROCKER
Body Breadth 12.7 mm 21.7932 mm
Body Color BLACK
Body Height 11.684 mm 24.6888 mm
Body Length or Diameter 18.923 mm 31.496 mm
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating SILVER SILVER
Contact (AC) Max Power Rating R Load 0.5HP@250VAC 0.3HP@250VAC
Contact (AC) Max Rating R Load 10A@250VAC 10A@250VAC
Contact Current(AC)-Max 10 A 10 A
Contact Function ON-ON ON-ON
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 2500VAC V 1500VRMS V
Electrical Life 25000 Cycle(s) 10000 Cycle(s)
Housing Material NYLON NYLON
Insulation Resistance 1000000000 Ω 100000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Surface Mount NO NO
Switch Action MAINTAINED MAINTAINED
Switch Function DPDT DPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.34 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1
Rohs Code Yes
Actuator Finish MATTE
Additional Feature ROHS COMPLIANT
Contact Timing SNAP ACTION
End Contact Plating SILVER
JESD-609 Code e4
Terminal Finish Silver (Ag)

Compare GRS-4022-0000 with alternatives

Compare CN201J13S205PQA with alternatives