GRS-4012-0065
vs
RSC143D1124
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CW INDUSTRIES
LAMB INDUSTRIES
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Angle
36 deg
Actuator Color
BLACK-RED
BLACK
Actuator Length
0.23 inch
0.315 inch
Actuator Material
NYLON
POLYAMIDE
Actuator Type
ROCKER
ROCKER
Body Breadth
12.7 mm
12.0142 mm
Body Color
BLACK
BLACK
Body Height
11.684 mm
18.5928 mm
Body Length or Diameter
18.923 mm
24.003 mm
Center Contact Material
COPPER ALLOY
SILVER CADMIUM OXIDE
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Power Rating R Load
0.75HP@250VAC
0.75HP@250VAC
Contact (AC) Max Rating R Load
16A@250VAC
16A@250VAC
Contact Current(AC)-Max
16 A
16 A
Contact Function
ON-ON
ON-ON
Contact Resistance
0.01 mΩ
0.02 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
2500VAC V
1000VAC V
Electrical Life
100000 Cycle(s)
10000 Cycle(s)
Housing Material
NYLON
Insulation Resistance
1000000000 Ω
100000000 Ω
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-20 °C
Surface Mount
NO
NO
Switch Action
MAINTAINED
MAINTAINED
Switch Function
SPDT
SPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.34 inch
0.375 inch
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Additional Feature
UL,CSA APPROVED, BULK PKG
End Contact Material
SILVER CADMIUM OXIDE
End Contact Plating
SILVER
Insulator Material
POLYAMIDE
Sealing
MOLDED
Compare GRS-4012-0065 with alternatives
Compare RSC143D1124 with alternatives