GRS-4012-0065 vs RB145C1100 feature comparison

GRS-4012-0065 CW Industries

Buy Now Datasheet

RB145C1100 E-Switch Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CW INDUSTRIES E-SWITCH INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Angle 36 deg
Actuator Color BLACK-RED BLACK
Actuator Length 0.23 inch 0.231 inch
Actuator Material NYLON POLYAMIDE
Actuator Type ROCKER ROCKER
Body Breadth 12.7 mm 10.8966 mm
Body Color BLACK BLACK
Body Height 11.684 mm 16.6878 mm
Body Length or Diameter 18.923 mm 27.2034 mm
Center Contact Material COPPER ALLOY COPPER
Center Contact Plating SILVER SILVER
Contact (AC) Max Power Rating R Load 0.75HP@250VAC
Contact (AC) Max Rating R Load 16A@250VAC 16A@250VAC
Contact Current(AC)-Max 16 A 16 A
Contact Function ON-ON ON-OFF-ON
Contact Resistance 0.01 mΩ 0.035 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 2500VAC V 1500VAC V
Electrical Life 100000 Cycle(s) 10000 Cycle(s)
Housing Material NYLON
Insulation Resistance 1000000000 Ω 100000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 105 °C
Operating Temperature-Min -20 °C -20 °C
Surface Mount NO NO
Switch Action MAINTAINED MAINTAINED
Switch Function SPDT SPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.34 inch 0.394 inch
Terminal Material COPPER ALLOY COPPER
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1
Samacsys Manufacturer E-Switch
End Contact Material COPPER
End Contact Plating SILVER
Insulator Material POLYAMIDE

Compare GRS-4012-0065 with alternatives

Compare RB145C1100 with alternatives